Similar
Similar

BZV55C2V4 | |
|---|---|
DigiKey Part Number | BZV55C2V4-ND |
Manufacturer | |
Manufacturer Product Number | BZV55C2V4 |
Description | DIODE ZENER 2.4V DO213AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V ±8% Surface Mount DO-213AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±8% | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 323 | 2,20313 € | 711,61 € |
| Unit Price without VAT: | 2,20313 € |
|---|---|
| Unit Price with VAT: | 2,57766 € |


