BM63SPKA1MGA-0001AC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 859
Unit Price: 11,58000 €
Datasheet
Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM63SPKA1MGA-0001AC

DigiKey Part Number
BM63SPKA1MGA-0001AC-ND
Manufacturer
Manufacturer Product Number
BM63SPKA1MGA-0001AC
Description
RF TXRX MOD BT TH SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
8DPSK, DQPSK, GFSK
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
2dBm
Sensitivity
-90dBm
Serial Interfaces
UART
Antenna Type
Integrated, Trace
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.2V ~ 4.2V
Current - Receiving
15.4mA
Current - Transmitting
15.3mA
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 70°C
Package / Case
Module
Firmware Version
DSPK1.1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.