
ATSAMV70Q19B-CB | |
|---|---|
DigiKey Part Number | ATSAMV70Q19B-CB-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMV70Q19B-CB |
Description | IC MCU 32BIT 512KB FLSH 144TFBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 SAM V70 Microcontroller IC 32-Bit 300MHz 512KB (512K x 8) FLASH 144-TFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMV70Q19B-CB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 300MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, SSC, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 114 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-TFBGA (10x10) | |
Package / Case | 144-TFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 10,00883 € | 2.402,12 € |
| Unit Price without VAT: | 10,00883 € |
|---|---|
| Unit Price with VAT: | 11,71033 € |







