

ATAB663203A-V1.2 | |
|---|---|
DigiKey Part Number | ATAB663203A-V1.2-ND |
Manufacturer | |
Manufacturer Product Number | ATAB663203A-V1.2 |
Description | EVAL BOARD FOR ATAB663203 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATAB663203 - LIN Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | LIN | |
Embedded | No | |
Utilized IC / Part | ATAB663203 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,68000 € | 137,68 € |
| Unit Price without VAT: | 137,68000 € |
|---|---|
| Unit Price with VAT: | 161,08560 € |

