
ATA6564-GBQW1 | |
|---|---|
DigiKey Part Number | 150-ATA6564-GBQW1TR-ND - Tape & Reel (TR) 150-ATA6564-GBQW1CT-ND - Cut Tape (CT) 150-ATA6564-GBQW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA6564-GBQW1 |
Description | IC TRANSCEIVER HALF 1/1 8VDFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-VDFN (3x3) |
Datasheet | Datasheet |
Category | Data Rate 5Mbps |
Manufacturer Microchip Technology | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount, Wettable Flank |
Protocol CANbus | Package / Case 8-VDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-VDFN (3x3) |
Duplex Half | Base Product Number |
Receiver Hysteresis 120 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATA6562-GBQW1 | Microchip Technology | 5.928 | 150-ATA6562-GBQW1CT-ND | 0,45000 € | Parametric Equivalent |
| ATA6563-GBQW1 | Microchip Technology | 5.355 | 150-ATA6563-GBQW1CT-ND | 0,45000 € | Parametric Equivalent |
| TPT1042-DF6R-S | 3PEAK | 3.997 | 5503-TPT1042-DF6R-SCT-ND | 0,98000 € | Similar |
| TPT1051H-DF6R-S | 3PEAK | 4.000 | 5503-TPT1051H-DF6R-SCT-ND | 0,88000 € | Similar |
| TPT1051HV-DF6R-S | 3PEAK | 3.639 | 5503-TPT1051HV-DF6R-SCT-ND | 0,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 25 | 0,37720 € | 9,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,33996 € | 2.039,76 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

