TPMS IC 125kHz 8V ~ 24V 20-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPMS IC 125kHz 8V ~ 24V 20-VQFN Exposed Pad

ATA5275-PGPI

DigiKey Part Number
ATA5275-PGPITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATA5275-PGPI
Description
IC TPMS 125KHZ 20QFN
Customer Reference
Detailed Description
TPMS IC 125kHz 8V ~ 24V 20-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ATA5275-PGPI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
TPMS
Frequency
125kHz
Standards
-
Interface
-
Voltage - Supply
8V ~ 24V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-QFN-EP (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.