Direct


AT94K40AL-25DQC | |
|---|---|
DigiKey Part Number | AT94K40AL-25DQC-ND |
Manufacturer | |
Manufacturer Product Number | AT94K40AL-25DQC |
Description | IC FPSLIC 40K GATE 25MHZ 208QFP |
Customer Reference | |
Detailed Description | Field Programmable 8-Bit AVR 40K Gates 208-PQFP (28x28) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Type | 8-Bit AVR | |
Speed | 18 MHz | |
Interface | I2C, UART | |
Program SRAM Bytes | 20K-32K | |
FPGA SRAM | 18kb | |
EEPROM Size | - | |
Data SRAM Bytes | 4K ~ 16K | |
FPGA Core Cells | 2304 | |
FPGA Gates | 40K | |
FPGA Registers | 2862 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 208-BFQFP | |
Supplier Device Package | 208-PQFP (28x28) |


