80C51 89C Microcontroller IC 8-Bit 40MHz ROMless 44-VQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT80C51RD2T-RLRUM

DigiKey Part Number
150-AT80C51RD2T-RLRUMTR-ND - Tape & Reel (TR)
150-AT80C51RD2T-RLRUMCT-ND - Cut Tape (CT)
150-AT80C51RD2T-RLRUMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT80C51RD2T-RLRUM
Description
IC MCU 8BIT ROMLESS 44VQFP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
80C51 89C Microcontroller IC 8-Bit 40MHz ROMless 44-VQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
80C51
Core Size
8-Bit
Speed
40MHz
Connectivity
UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
32
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-VQFP (10x10)
Package / Case
44-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 888
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,58000 €3,58 €
253,28760 €82,19 €
1002,97770 €297,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,97770 €5.955,40 €
Manufacturers Standard Package
Unit Price without VAT:3,58000 €
Unit Price with VAT:4,18860 €