AVR AVR® USB Microcontroller Microcontroller IC SRAM (24kB) 64-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® USB Microcontroller Microcontroller IC SRAM (24kB) 64-LQFP

AT43USB355E-AU

DigiKey Part Number
AT43USB355E-AU-ND
Manufacturer
Manufacturer Product Number
AT43USB355E-AU
Description
IC USB MCU W/HUB,ADC,PWM 64LQFP
Customer Reference
Detailed Description
AVR AVR® USB Microcontroller Microcontroller IC SRAM (24kB) 64-LQFP
Datasheet
 Datasheet
EDA/CAD Models
AT43USB355E-AU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
USB Microcontroller
Core Processor
AVR
Program Memory Type
SRAM (24kB)
Controller Series
AT43USB
RAM Size
1K x 8
Interface
SPI, 3-Wire Serial
Number of I/O
27
Voltage - Supply
4.4V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.