AT40K/KLV Field Programmable Gate Array (FPGA) IC 161 8192 1024 208-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT40K/KLV Field Programmable Gate Array (FPGA) IC 161 8192 1024 208-BFQFP

AT40K20-2DQI

DigiKey Part Number
AT40K20-2DQI-ND
Manufacturer
Manufacturer Product Number
AT40K20-2DQI
Description
IC FPGA 161 I/O 208QFP
Customer Reference
Detailed Description
AT40K/KLV Field Programmable Gate Array (FPGA) IC 161 8192 1024 208-BFQFP
Datasheet
 Datasheet
EDA/CAD Models
AT40K20-2DQI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
1024
Total RAM Bits
8192
Number of I/O
161
Number of Gates
30000
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TC)
Package / Case
Supplier Device Package
208-PQFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
168,52000 €68,52 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:68,52000 €
Unit Price with VAT:80,16840 €