

AT28LV010-20JU-T | |
|---|---|
DigiKey Part Number | AT28LV010-20JU-TTR-ND - Tape & Reel (TR) AT28LV010-20JU-TCT-ND - Cut Tape (CT) AT28LV010-20JU-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT28LV010-20JU-T |
Description | IC EEPROM 1MBIT PARALLEL 32PLCC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit Parallel 200 ns 32-PLCC (11.43x13.97) |
Datasheet | Datasheet |
EDA/CAD Models | AT28LV010-20JU-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ms | |
Access Time | 200 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-PLCC (11.43x13.97) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,05000 € | 49,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 44,88029 € | 33.660,22 € |
| Unit Price without VAT: | 49,05000 € |
|---|---|
| Unit Price with VAT: | 57,38850 € |

