AT24CS16-XHM-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,43374 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,35284 €
Datasheet

Similar


Microchip Technology
In Stock: 420
Unit Price: 0,37000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,35285 €
Datasheet

Similar


Microchip Technology
In Stock: 7.852
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 354
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 22.783
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,32531 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,28000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.450
Unit Price: 0,22000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,55831 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.368
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 23.303
Unit Price: 0,33000 €
Datasheet
EEPROM Memory IC 16Kbit I2C 1 MHz 550 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 16Kbit I2C 1 MHz 550 ns 8-TSSOP

AT24CS16-XHM-T

DigiKey Part Number
AT24CS16-XHM-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT24CS16-XHM-T
Description
IC EEPROM 16KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 1 MHz 550 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT24CS16-XHM-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
550 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,32531 €1.626,55 €
Manufacturers Standard Package
Unit Price without VAT:0,32531 €
Unit Price with VAT:0,38061 €