Diode Array 1 Pair Common Cathode 600 V 8A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT8DQ60KCTG

DigiKey Part Number
150-APT8DQ60KCTG-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
APT8DQ60KCTG
Description
DIODE ARRAY GP 600V 8A TO220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 8A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microsemi Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
8A
Voltage - Forward (Vf) (Max) @ If
2.4 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
19 ns
Current - Reverse Leakage @ Vr
25 µA @ 600 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220 [K]
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.