ILI9488 LCD Touchscreen 3.5" Display Curiosity, Xplained Pro Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC320007

DigiKey Part Number
150-AC320007-ND
Manufacturer
Manufacturer Product Number
AC320007
Description
MAXTOUCH CURIOSITY PRO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ILI9488 LCD Touchscreen 3.5" Display Curiosity, Xplained Pro Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Active
Platform
Curiosity, Xplained Pro
Type
Display
Function
LCD Touchscreen 3.5"
Utilized IC / Part
ILI9488
Contents
Board(s), Cable(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
196,55000 €96,55 €
Manufacturers Standard Package
Unit Price without VAT:96,55000 €
Unit Price with VAT:112,96350 €