
48L640T-I/MNY | |
|---|---|
DigiKey Part Number | 150-48L640T-I/MNYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 48L640T-I/MNY |
Description | IC EERAM 64KBIT SPI 66MHZ 8TDFN |
Customer Reference | |
Detailed Description | EEPROM, SRAM Memory IC 64Kbit SPI 66 MHz 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 48L640T-I/MNY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM, SRAM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 66 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |

