
2N5666 | |
|---|---|
DigiKey Part Number | 2N5666-ND |
Manufacturer | |
Manufacturer Product Number | 2N5666 |
Description | TRANS NPN 200V 5A TO-5 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 200 V 5 A 1.2 W Through Hole TO-5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 200 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 1A, 5A | |
Current - Collector Cutoff (Max) | 200nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 1A, 5V | |
Power - Max | 1.2 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-3 Metal Can | |
Supplier Device Package | TO-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,37390 € | 3.537,39 € |
| Unit Price without VAT: | 35,37390 € |
|---|---|
| Unit Price with VAT: | 41,38746 € |


