
ENC28J60T-I/SO | |
|---|---|
DigiKey Part Number | ENC28J60T-I/SOTR-ND - Tape & Reel (TR) ENC28J60T-I/SOCT-ND - Cut Tape (CT) ENC28J60T-I/SODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENC28J60T-I/SO |
Description | IC ETHERNET CTRLR W/SPI 28-SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10 Base-T PHY SPI Interface 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ENC28J60T-I/SO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | SPI | |
Standards | 10 Base-T PHY | |
Voltage - Supply | 3.1V ~ 3.6V | |
Current - Supply | 160mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 25 | 3,32200 € | 83,05 € |
| 100 | 3,01210 € | 301,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 3,01212 € | 4.819,39 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,24710 € |














