25LC040AT-M/SN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 2.852
Unit Price: 0,57000 €
Datasheet

Similar


Microchip Technology
In Stock: 518
Unit Price: 0,29000 €
Datasheet

Similar


Microchip Technology
In Stock: 5.985
Unit Price: 0,32000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 8.725
Unit Price: 0,35000 €
Datasheet

Similar


onsemi
In Stock: 4.981
Unit Price: 0,41000 €
Datasheet

Similar


onsemi
In Stock: 2.861
Unit Price: 0,37000 €
Datasheet

Similar


STMicroelectronics
In Stock: 23.328
Unit Price: 0,31000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.839
Unit Price: 0,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.545
Unit Price: 0,31000 €
Datasheet

Similar


STMicroelectronics
In Stock: 24.852
Unit Price: 0,31000 €
Datasheet
EEPROM Memory IC 4Kbit SPI 10 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC040AT-M/SN

DigiKey Part Number
25LC040AT-M/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
25LC040AT-M/SN
Description
IC EEPROM 4KBIT SPI 10MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit SPI 10 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
25LC040AT-M/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.