1N5804USE3/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 26,14000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,99000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,49580 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,49580 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 14,51840 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 14,63030 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 95,23460 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 16,42020 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 16,53210 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 220
Unit Price: 6,82000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,44590 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 20,83520 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 20,94710 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,52523 €
Datasheet
Diode 100 V 1A Surface Mount A, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5804USE3/TR

DigiKey Part Number
150-1N5804USE3/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5804USE3/TR
Description
DIODE STANDARD 100V 1A A SQMELF
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount A, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
875 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
25pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
A, SQ-MELF
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1007,63350 €763,35 €
Manufacturers Standard Package
Unit Price without VAT:7,63350 €
Unit Price with VAT:8,93120 €