1N6112A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 15,21540 €
Datasheet
25.1V Clamp 19.9A Ipp Tvs Diode Through Hole B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6112A

DigiKey Part Number
1N6112A-ND
Manufacturer
Manufacturer Product Number
1N6112A
Description
TVS DIODE 13.7VWM 25.1V AXIAL
Customer Reference
Detailed Description
25.1V Clamp 19.9A Ipp Tvs Diode Through Hole B, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13.7V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25.1V
Current - Peak Pulse (10/1000µs)
19.9A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
B, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10010,89520 €1.089,52 €
Unit Price without VAT:10,89520 €
Unit Price with VAT:12,74738 €