Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N3155AE3 | |
|---|---|
DigiKey Part Number | 1N3155AE3-ND |
Manufacturer | |
Manufacturer Product Number | 1N3155AE3 |
Description | DIODE ZENER 8.4V 500MW DO7 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.4 V 500 mW ±5% Through Hole DO-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 5.5 V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,88490 € | 1.188,49 € |
| Unit Price without VAT: | 11,88490 € |
|---|---|
| Unit Price with VAT: | 13,90533 € |


