1N3155A/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,81075 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,81075 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,94846 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,94846 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,07755 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 11,88490 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 11,75590 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 96
Unit Price: 12,66000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 23,53750 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 23,53750 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 23,53750 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 23,67520 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 23,67520 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 23,82160 €
Datasheet
Zener Diode 8.4 V 500 mW ±5% Through Hole DO-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3155A/TR

DigiKey Part Number
150-1N3155A/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N3155A/TR
Description
DIODE ZENER 8.4V 500MW DO7
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 8.4 V 500 mW ±5% Through Hole DO-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 5.5 V
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10011,90220 €1.190,22 €
Manufacturers Standard Package
Unit Price without VAT:11,90220 €
Unit Price with VAT:13,92557 €