1N3041B-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,11026 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,91060 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,02250 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 12,92630 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 13,04680 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 22,11740 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 22,22930 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,50440 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,61630 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 19,06240 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 19,17430 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 20,47370 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 20,59420 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 28,37400 €
Datasheet
Zener Diode 75 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3041B-1/TR

DigiKey Part Number
150-1N3041B-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N3041B-1/TR
Description
DIODE ZENER 75V 1W DO204AL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
175 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 56 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1136,23938 €705,05 €
Manufacturers Standard Package
Unit Price without VAT:6,23938 €
Unit Price with VAT:7,30007 €