
GMICP2731-10 | |
|---|---|
DigiKey Part Number | 150-GMICP2731-10-ND |
Manufacturer | |
Manufacturer Product Number | GMICP2731-10 |
Description | IC RF AMP 5G 27.5GHZ-31GHZ DIE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G 27.5GHz ~ 31GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 27.5GHz ~ 31GHz | |
P1dB | - | |
Gain | 22dBm | |
Noise Figure | - | |
RF Type | 5G | |
Voltage - Supply | 20V ~ 24V | |
Current - Supply | 100mA ~ 224mA | |
Test Frequency | 27.5GHz ~ 31GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 450,03000 € | 900,06 € |
| Unit Price without VAT: | 450,03000 € |
|---|---|
| Unit Price with VAT: | 526,53510 € |

