Adapter Coaxial Connector SMPM Jack, Female Socket To SMPM Jack, Female Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSSP-13700

DigiKey Part Number
5505-MSSP-13700-ND
Manufacturer
Manufacturer Product Number
MSSP-13700
Description
COAX ADAPT SMPM TO SMPM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMPM Jack, Female Socket To SMPM Jack, Female Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
SMPM Jack, Female Socket
Convert To (Adapter End)
SMPM Jack, Female Socket
Impedance
-
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Snap-On
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,35000 €10,35 €
108,80000 €88,00 €
258,24920 €206,23 €
507,85540 €392,77 €
1007,48060 €748,06 €
2507,38560 €1.846,40 €
Manufacturers Standard Package
Unit Price without VAT:10,35000 €
Unit Price with VAT:12,10950 €