
EA-06-062AQA-350/E | |
|---|---|
DigiKey Part Number | 1033-EA-06-062AQA-350/E-ND |
Manufacturer | |
Manufacturer Product Number | EA-06-062AQA-350/E |
Description | GAGE EA-06-062AQA-350/E LINEAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Strain Gauge ±3% 0.062" (1.57mm) 0.062" (1.57mm) |
Datasheet | Datasheet |
Category | Resistance Tolerance ±0.15% |
Manufacturer Micro-Measurements (Division of Vishay Precision Group) | Length - Active 0.062" (1.57mm) |
Series | Length - Overall Pattern 0.114" (2.90mm) |
Packaging Bulk | Length - Overall 0.26" (6.6mm) |
Part Status Active | Width - Active 0.062" (1.57mm) |
Pattern Type Linear | Width - Overall Pattern 0.062" (1.57mm) |
Strain Range ±3% | Width - Overall 0.15" (3.8mm) |
Resistance 350 Ohms | Operating Temperature -100 ~ 350°F (-75 ~ 175°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,25000 € | 67,25 € |
| Unit Price without VAT: | 67,25000 € |
|---|---|
| Unit Price with VAT: | 78,68250 € |

