
CEA-09-250UNA-350 | |
|---|---|
DigiKey Part Number | 1033-CEA-09-250UNA-350-ND |
Manufacturer | |
Manufacturer Product Number | CEA-09-250UNA-350 |
Description | CEA-09-250UNA-350 - STRAIN GAGES |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Strain Gauge ±5% 0.250" (6.35mm) 0.120" (3.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Pattern Type | Linear | |
Strain Range | ±5% | |
Resistance | 350 Ohms | |
Resistance Tolerance | ±0.2% | |
Length - Active | 0.250" (6.35mm) | |
Length - Overall Pattern | 0.415" (10.54mm) | |
Length - Overall | 0.52" (13.2mm) | |
Width - Active | 0.120" (3.05mm) | |
Width - Overall Pattern | 0.120" (3.05mm) | |
Width - Overall | 0.22" (5.6mm) | |
Operating Temperature | -103 ~ 347°F (-75 ~ 175°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,96000 € | 71,96 € |
| Unit Price without VAT: | 71,96000 € |
|---|---|
| Unit Price with VAT: | 84,19320 € |


