
C4A-06-125SLA-350-23P | |
|---|---|
DigiKey Part Number | 1033-C4A-06-125SLA-350-23P-ND |
Manufacturer | |
Manufacturer Product Number | C4A-06-125SLA-350-23P |
Description | STRAIN GAUGE 350 OHM LINEAR 10PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Strain Gauge ±3% 0.126" (3.20mm) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pattern Type | Linear | |
Strain Range | ±3% | |
Resistance | 350 Ohms | |
Resistance Tolerance | ±0.3% | |
Length - Active | 0.126" (3.20mm) | |
Length - Overall Pattern | 0.205" (5.20mm) | |
Length - Overall | 0.28" (7.1mm) | |
Width - Active | 0.100" (2.54mm) | |
Width - Overall Pattern | 0.100" (2.54mm) | |
Width - Overall | 0.16" (4.1mm) | |
Operating Temperature | -60 ~ 180°F (-51 ~ 80°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,02000 € | 106,02 € |
| Unit Price without VAT: | 106,02000 € |
|---|---|
| Unit Price with VAT: | 124,04340 € |

