1N4734AW-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,11236 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9.499
Unit Price: 0,09000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,06723 €
Datasheet

Similar


Diodes Incorporated
In Stock: 195.969
Unit Price: 0,10000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 43.480
Unit Price: 0,15000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14.815
Unit Price: 0,22000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,04950 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.530
Unit Price: 0,20000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 644
Unit Price: 0,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 20
Unit Price: 0,09000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 20.136
Unit Price: 0,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.625
Unit Price: 0,14000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 27.867
Unit Price: 0,09000 €
Datasheet
Zener Diode 5.6 V 1 W ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.6 V 1 W ±5% Surface Mount SOD-123
Micro Commercial Components Corporate Video

1N4734AW-TP

DigiKey Part Number
1N4734AW-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4734AW-TP
Description
DIODE ZENER 5.6V 1W SOD123
Customer Reference
Detailed Description
Zener Diode 5.6 V 1 W ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes