


SS18-LTP | |
|---|---|
DigiKey Part Number | 353-SS18-LTPTR-ND - Tape & Reel (TR) 353-SS18-LTPCT-ND - Cut Tape (CT) 353-SS18-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS18-LTP |
Description | DIODE SCHOTTKY 80V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 80 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 80 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15900 € | 1,59 € |
| 100 | 0,09950 € | 9,95 € |
| 500 | 0,07344 € | 36,72 € |
| 1.000 | 0,06500 € | 65,00 € |
| 2.000 | 0,05788 € | 115,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05015 € | 250,75 € |
| 10.000 | 0,04536 € | 453,60 € |
| 15.000 | 0,04292 € | 643,80 € |
| 25.000 | 0,04018 € | 1.004,50 € |
| 35.000 | 0,03855 € | 1.349,25 € |
| 50.000 | 0,03697 € | 1.848,50 € |
| 125.000 | 0,03350 € | 4.187,50 € |
| 250.000 | 0,03227 € | 8.067,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

