



SMF43A-TP | |
|---|---|
DigiKey Part Number | SMF43A-TPMSTR-ND - Tape & Reel (TR) SMF43A-TPMSCT-ND - Cut Tape (CT) SMF43A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF43A-TP |
Description | TVS DIODE 43VWM 69.4VC SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 2.9A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15300 € | 1,53 € |
| 100 | 0,07490 € | 7,49 € |
| 500 | 0,07316 € | 36,58 € |
| 1.000 | 0,07057 € | 70,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06282 € | 157,05 € |
| 5.000 | 0,06072 € | 303,60 € |
| 7.500 | 0,04569 € | 342,68 € |
| 12.500 | 0,04112 € | 514,00 € |
| 17.500 | 0,03829 € | 670,07 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |






