Diode 100 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1A Surface Mount SOD-123FL
SOD 123FL
Micro Commercial Components Corporate Video

SL110PL-TP

DigiKey Part Number
SL110PL-TPMSTR-ND - Tape & Reel (TR)
SL110PL-TPMSCT-ND - Cut Tape (CT)
SL110PL-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL110PL-TP
Description
DIODE SCHOTTKY 100V 1A SOD123FL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.833
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,26700 €2,67 €
1000,17460 €17,46 €
5000,13118 €65,59 €
1.0000,11716 €117,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,07997 €199,93 €
5.0000,07918 €395,90 €
7.5000,07915 €593,62 €
12.5000,07608 €951,00 €
17.5000,06922 €1.211,35 €
25.0000,06885 €1.721,25 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,38610 €