



SK56B-LTP | |
|---|---|
DigiKey Part Number | SK56B-LTPMSTR-ND - Tape & Reel (TR) SK56B-LTPMSCT-ND - Cut Tape (CT) SK56B-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK56B-LTP |
Description | DIODE SCHOTTKY 60V 5A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26100 € | 2,61 € |
| 100 | 0,20650 € | 20,65 € |
| 500 | 0,15602 € | 78,01 € |
| 1.000 | 0,13974 € | 139,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10517 € | 315,51 € |
| 6.000 | 0,09897 € | 593,82 € |
| 9.000 | 0,09730 € | 875,70 € |
| 15.000 | 0,09514 € | 1.427,10 € |
| 21.000 | 0,08606 € | 1.807,26 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |




