


SIX3134KA-TP | |
|---|---|
DigiKey Part Number | 353-SIX3134KA-TPTR-ND - Tape & Reel (TR) 353-SIX3134KA-TPCT-ND - Cut Tape (CT) 353-SIX3134KA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIX3134KA-TP |
Description | MOSFET 2N-CH 20V 0.75A SOT563 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 750mA 180mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 750mA | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 33pF @ 16V | |
Power - Max | 180mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22400 € | 2,24 € |
| 100 | 0,14110 € | 14,11 € |
| 500 | 0,10526 € | 52,63 € |
| 1.000 | 0,09368 € | 93,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07893 € | 236,79 € |
| 6.000 | 0,07149 € | 428,94 € |
| 9.000 | 0,06769 € | 609,21 € |
| 15.000 | 0,06343 € | 951,45 € |
| 21.000 | 0,06090 € | 1.278,90 € |
| 30.000 | 0,05845 € | 1.753,50 € |
| 75.000 | 0,05306 € | 3.979,50 € |
| 150.000 | 0,05174 € | 7.761,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |

