Zener Diode 9.1 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 9.1 V 200 mW ±5% Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

MMXZ5239B-TP

DigiKey Part Number
353-MMXZ5239B-TPTR-ND - Tape & Reel (TR)
353-MMXZ5239B-TPCT-ND - Cut Tape (CT)
353-MMXZ5239B-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMXZ5239B-TP
Description
DIODE ZENER 9.1V 200MW SOD323
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09600 €0,96 €
1000,06080 €6,08 €
5000,04386 €21,93 €
1.0000,03964 €39,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03098 €92,94 €
6.0000,02754 €165,24 €
9.0000,02496 €224,64 €
15.0000,02446 €366,90 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,18720 €