


MMSZ4707-TP | |
|---|---|
DigiKey Part Number | 353-MMSZ4707-TPTR-ND - Tape & Reel (TR) 353-MMSZ4707-TPCT-ND - Cut Tape (CT) 353-MMSZ4707-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4707-TP |
Description | DIODE ZENER 20V 500MW SOD123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 15.2 V | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06400 € | 0,64 € |
| 100 | 0,03910 € | 3,91 € |
| 500 | 0,02820 € | 14,10 € |
| 1.000 | 0,02464 € | 24,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02009 € | 60,27 € |
| 6.000 | 0,01779 € | 106,74 € |
| 9.000 | 0,01662 € | 149,58 € |
| 15.000 | 0,01529 € | 229,35 € |
| 21.000 | 0,01451 € | 304,71 € |
| 30.000 | 0,01375 € | 412,50 € |
| 75.000 | 0,01207 € | 905,25 € |
| 150.000 | 0,01103 € | 1.654,50 € |
| 300.000 | 0,01016 € | 3.048,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

