
RJ45SRB-RET-LG-4 | |
|---|---|
DigiKey Part Number | 4672-RJ45SRB-RET-LG-4-ND |
Manufacturer | |
Manufacturer Product Number | RJ45SRB-RET-LG-4 |
Description | RJ45 SNAP TGTHR RETROFIT 1=10PCS |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For RJ45 Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | RJ45 Connectors | |
Features | 1=10pcs | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,28500 € | 12,85 € |
| 25 | 1,20400 € | 30,10 € |
| 50 | 1,14640 € | 57,32 € |
| 100 | 1,09180 € | 109,18 € |
| 300 | 1,01023 € | 303,07 € |
| 500 | 0,97446 € | 487,23 € |
| 1.000 | 0,92794 € | 927,94 € |
| 2.500 | 0,86988 € | 2.174,70 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,76670 € |



