
MHGA1515FFLGK | |
|---|---|
DigiKey Part Number | 4672-MHGA1515FFLGK-ND |
Manufacturer | |
Manufacturer Product Number | MHGA1515FFLGK |
Description | 15 WAY FEMALE TO 15 WAY FEMALE D |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Female Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 15 Pin Female | |
Convert From (Adapter End) | D-Sub, 15 Pin Female | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 HB | |
Includes | 9 pcs - 1 Connector, 4 Jack Screws, 4 Nuts | |
Housing Color | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,84540 € | 192,27 € |
| Unit Price without VAT: | 3,84540 € |
|---|---|
| Unit Price with VAT: | 4,49912 € |


