Parametric Equivalent

MHDVSL25-K | |
|---|---|
DigiKey Part Number | 4672-MHDVSL25-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDVSL25-K |
Description | 25 WAY D-SUB SLIDELOCK HOOD DIE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 45° Shielded |
Datasheet | Datasheet |
Category | Compatible D-Sub Size 25pos and HD44pos |
Manufacturer MH Connectors | Cable Type Round |
Series | Cable Exit 45° |
Packaging Bag | Shielding Shielded |
Part Status Active | Primary Material Metal |
Accessory Type Two Piece Backshell | Material Zinc Die Cast |
Number of Positions 25 | Plating Nickel |
Compatible Shell Size B | Hardware Assembly Hardware |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 954-025-030R121 | NorComp Inc. | 0 | 954-25C45E-ND | 8,80000 € | Parametric Equivalent |
| DBBSA120 | ITT Cannon, LLC | 1.000 | 1003-DBBSA120-ND | 15,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,09810 € | 209,81 € |
| Unit Price without VAT: | 2,09810 € |
|---|---|
| Unit Price with VAT: | 2,45478 € |



