
842WB-150ML | |
|---|---|
DigiKey Part Number | 473-1427-ND |
Manufacturer | |
Manufacturer Product Number | 842WB-150ML |
Description | RF EMI LIQUID SILVR COND COATING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF EMI Liquid 842WB X X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Shape | - | |
Length | - | |
Width | - | |
Thickness - Overall | - | |
Operating Temperature | - | |
Adhesive | - | |
Material | - | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,42000 € | 623,42 € |
| 5 | 564,81000 € | 2.824,05 € |
| 10 | 543,79100 € | 5.437,91 € |
| Unit Price without VAT: | 623,42000 € |
|---|---|
| Unit Price with VAT: | 729,40140 € |


