
4901-2LB | |
|---|---|
DigiKey Part Number | 473-1166-ND |
Manufacturer | |
Manufacturer Product Number | 4901-2LB |
Description | SOLDER LF SN99 BAR 2LBS |
Customer Reference | |
Detailed Description | Lead Free No-Clean Bar Solder Sn99.3Cu0.7 (99.3/0.7) Bar, 2 lbs (907g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bar Solder | |
Composition | Sn99.3Cu0.7 (99.3/0.7) | |
Diameter | - | |
Melting Point | 442°F (227°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Bar, 2 lbs (907g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 65°F ~ 80°F (18°C ~ 27°C) | |
Shipping Info | - | |
Weight | 2 lbs (907.2 g) |

