
MMT371A715-0009 | |
|---|---|
DigiKey Part Number | 1849-MMT371A715-0009-ND |
Manufacturer | |
Manufacturer Product Number | MMT371A715-0009 |
Description | M12 PC BOARD JACK, IP67 IN UNMAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Jack, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Guide |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 250V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Brass |
Fastening Type Threaded | Insert Material Liquid Crystal Polymer (LCP) |
Orientation A | Applications Railway |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 € | 18,73 € |
| 10 | 15,92100 € | 159,21 € |
| 30 | 14,73333 € | 442,00 € |
| 50 | 14,21160 € | 710,58 € |
| 100 | 13,53380 € | 1.353,38 € |
| 250 | 12,68732 € | 3.171,83 € |
| 500 | 12,08246 € | 6.041,23 € |
| Unit Price without VAT: | 18,73000 € |
|---|---|
| Unit Price with VAT: | 21,91410 € |

