



AJT65B8813 | |
|---|---|
DigiKey Part Number | 1849-1029-ND |
Manufacturer | |
Manufacturer Product Number | AJT65B8813 |
Description | MODULAR JACK, 8/8, SHIELDED, RIG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer METZ CONNECT USA Inc. | Shielding Shielded |
Packaging Tray | Features Board Lock |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Housing Material Polyamide (PA46), Nylon 4/6 |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,02000 € | 10,20 € |
| 25 | 0,95600 € | 23,90 € |
| 50 | 0,91020 € | 45,51 € |
| 100 | 0,86670 € | 86,67 € |
| 250 | 0,81244 € | 203,11 € |
| 500 | 0,77362 € | 386,81 € |
| 1.216 | 0,72660 € | 883,55 € |
| 3.648 | 0,67243 € | 2.453,02 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,40400 € |


