
MMT361A815-0001 | |
|---|---|
DigiKey Part Number | 1849-MMT361A815-0001-ND |
Manufacturer | |
Manufacturer Product Number | MMT361A815-0001 |
Description | M12 PC BOARD JACK, INDIVIDUAL PA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Jack, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Liquid Crystal Polymer (LCP) | |
Applications | Railway |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,54000 € | 13,54 € |
| 10 | 11,50400 € | 115,04 € |
| 30 | 10,64567 € | 319,37 € |
| 50 | 10,26860 € | 513,43 € |
| 100 | 9,77870 € | 977,87 € |
| 250 | 9,16688 € | 2.291,72 € |
| 500 | 8,72986 € | 4.364,93 € |
| 1.000 | 8,31377 € | 8.313,77 € |
| Unit Price without VAT: | 13,54000 € |
|---|---|
| Unit Price with VAT: | 15,84180 € |

