
130861-1202-E | |
|---|---|
DigiKey Part Number | 1849-130861-1202-E-ND |
Manufacturer | |
Manufacturer Product Number | 130861-1202-E |
Description | PATCH PANEL, RJ45, HOUSING, 12 P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Patch Panel 12 1 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel | |
Connector Type | - | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Termination Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,09000 € | 74,09 € |
| 5 | 63,33600 € | 316,68 € |
| 10 | 59,19900 € | 591,99 € |
| 25 | 56,04640 € | 1.401,16 € |
| Unit Price without VAT: | 74,09000 € |
|---|---|
| Unit Price with VAT: | 86,68530 € |

