Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

130845B033-E | |
|---|---|
DigiKey Part Number | 1849-130845B033-E-ND |
Manufacturer | |
Manufacturer Product Number | 130845B033-E |
Description | PATCH CORD CAT.6A AWG 26 20.0 M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 65.62' (20.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,41000 € | 55,41 € |
| Unit Price without VAT: | 55,41000 € |
|---|---|
| Unit Price with VAT: | 64,82970 € |







