Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

130845A555-E | |
|---|---|
DigiKey Part Number | 1849-130845A555-E-ND |
Manufacturer | |
Manufacturer Product Number | 130845A555-E |
Description | PATCH CORD CAT.6A AWG 26 15.0 M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer METZ CONNECT USA Inc. | Length 49.21' (15.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1251590150 | Weidmüller | 0 | 281-7104-ND | 45,27000 € | Parametric Equivalent |
| 24441355 | LAPP | 10 | 5614-24441355-ND | 43,83000 € | Parametric Equivalent |
| 8941350150 | Weidmüller | 1 | 281-8941350150-ND | 112,28000 € | Parametric Equivalent |
| MP-6ARJ45SNNG-050 | Amphenol Cables on Demand | 0 | MP-6ARJ45SNNG-050-ND | 44,70000 € | Parametric Equivalent |
| NLGN-50F-CAT6A-PATCH | StarTech.com | 6 | 5214-NLGN-50F-CAT6A-PATCH-ND | 48,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,33000 € | 43,33 € |
| Unit Price without VAT: | 43,33000 € |
|---|---|
| Unit Price with VAT: | 50,69610 € |










