1308455066-E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: 19,89000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 16,89000 €
Datasheet

Parametric Equivalent


LAPP
In Stock: 4
Unit Price: 19,43000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 38,45300 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 41,74000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 41,74000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 43,64000 €
Datasheet
Image for 1308455066-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1308455066-E

DigiKey Part Number
1849-1308455066-E-ND
Manufacturer
Manufacturer Product Number
1308455066-E
Description
PATCH CORD CAT.6A AWG 26 5.0 M R
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
16.40' (5.00m)
Shielding
Shielded
Color
Red
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
517,66800 €88,34 €
Manufacturers Standard Package
Unit Price without VAT:17,66800 €
Unit Price with VAT:20,67156 €