
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | metraTec | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Read/Write | |
Frequency | 865.6MHz ~ 867.6MHz, 902MHz ~ 928MHz | |
Interface | UART | |
Standards | EPC Gen 2, ISO 18000-6c | |
Package / Case | PCB Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,67000 € | 94,67 € |
| Unit Price without VAT: | 94,67000 € |
|---|---|
| Unit Price with VAT: | 110,76390 € |



