RFID Reader Module 13.56MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DeskID NFC

DigiKey Part Number
5841-DeskIDNFC-ND
Manufacturer
Manufacturer Product Number
DeskID NFC
Description
USB-C 13.56MHz RFID/NFC Reader
Customer Reference
Detailed Description
RFID Reader Module 13.56MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
metraTec
Series
Packaging
Bulk
Part Status
Active
Type
Read/Write
Frequency
13.56MHz
Interface
USB
Standards
ISO 14443-A, ISO 15693, NFC
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 3 days from metraTec
FREE SHIPPING on orders of 129,09 € or more for products shipped by metraTec
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
198,47000 €98,47 €
Unit Price without VAT:98,47000 €
Unit Price with VAT:115,20990 €